Alpha Wire Hookup Wire PVC Series Blue 0.8107 mm² Hook Up Wire, 18 AWG, 100 ft, PVC, 3055/1 BL005
- RS Stock No.:
- 277-8132
- Distrelec Article No.:
- 301-08-902
- Mfr. Part No.:
- 3055/1 BL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$71.59
(exc. GST)
$78.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $71.59 | $2.386 |
*price indicative
- RS Stock No.:
- 277-8132
- Distrelec Article No.:
- 301-08-902
- Mfr. Part No.:
- 3055/1 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.8107mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.34mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.8107mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.34mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, EU Directive 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 RD005
- Alpha Wire Hookup Wire PVC Series Yellow 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 YL005
- Alpha Wire Hookup Wire PVC Series Green 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 GR005
- Alpha Wire Hookup Wire PVC Series Brown 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 BR005
- Alpha Wire Hookup Wire PVC Series Black 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 BK005
- Alpha Wire Hookup Wire PVC Series Red 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 RD001
- Alpha Wire Hookup Wire PVC Series White 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 WH001
- Alpha Wire Hookup Wire PVC Series White 18 AWG 100 ft 3055 WU005
