Alpha Wire Hookup Wire PVC Series Yellow, White Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, PVC,

Subtotal (1 reel of 30 metres)*

$101.44

(exc. GST)

$111.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$101.44$3.381

*price indicative

RS Stock No.:
277-8130
Distrelec Article No.:
300-83-089
Mfr. Part No.:
3055 WY005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow, White

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Cable Length

100ft

Outside Diameter

2.01mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Single Core

Standards/Approvals

EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, EU Directive 2015/863/EU, EC 1907/2006, EU Low Voltage Directive 2014/35/EU

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire PVC

Number of Strands

16

Size of Strands

30AWG

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy