Alpha Wire Hookup Wire PVC Series White, Brown Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 100 ft, PVC, 3055
- RS Stock No.:
- 277-8124
- Distrelec Article No.:
- 300-83-083
- Mfr. Part No.:
- 3055 WN005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$101.44
(exc. GST)
$111.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $101.44 | $3.381 |
*price indicative
- RS Stock No.:
- 277-8124
- Distrelec Article No.:
- 300-83-083
- Mfr. Part No.:
- 3055 WN005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White, Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 2.01mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White, Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 2.01mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU Low Voltage Directive 2014/35/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series White 18 AWG 100 ft 3055 WU005
- Alpha Wire Hookup Wire PVC Series White 18 AWG 100 ft 3055 WO005
- Alpha Wire Hookup Wire PVC Series White 18 AWG 100 ft 3055 WR005
- Alpha Wire Hookup Wire PVC Series Brown 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 BR005
- Alpha Wire Hookup Wire PVC Series Red 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 RD005
- Alpha Wire Hookup Wire PVC Series Blue 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 BL005
- Alpha Wire Hookup Wire PVC Series Green 18 AWG 100 ft 3055 WG005
- Alpha Wire Hookup Wire PVC Series Violet 18 AWG 100 ft 3055 WV005
