Alpha Wire Hookup Wire PVC Series Red 0.2026 mm² Hook Up Wire, 24 AWG, 1000 ft, Polyvinyl Chloride, 3050/1 RD001
- RS Stock No.:
- 277-8117
- Distrelec Article No.:
- 301-51-235
- Mfr. Part No.:
- 3050/1 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$296.49
(exc. GST)
$326.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $296.49 | $0.972 |
*price indicative
- RS Stock No.:
- 277-8117
- Distrelec Article No.:
- 301-51-235
- Mfr. Part No.:
- 3050/1 RD001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.2026mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Outside Diameter | 1.32mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.2026mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Outside Diameter 1.32mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, IEC 60332-2 Flame Behavior, Low Voltage Directive 2014/35/EU | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 1 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Black 0.21 mm² Hook Up Wire 7 Polyvinyl Chloride, 3050/1 BK001
- Alpha Wire Hookup Wire PVC Series Green 0.21 mm² Hook Up Wire 7 Polyvinyl Chloride, 3050/1 GR001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1550 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1851 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1551 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1856 RD001
- Alpha Wire Hookup Wire PVC Series Pink Hook Up Wire 7 Polyvinyl Chloride, 3050 PK005
- Alpha Wire Hookup Wire PVC Series Red 0.82 mm² Hook Up Wire 16 Polyvinyl Chloride, 3055/1 RD001
