Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 24 AWG, 7 x 32 mm, 32 mm core strands, 1000 ft, PVC, 1550 RD001
- RS Stock No.:
- 277-8024
- Distrelec Article No.:
- 301-45-135
- Mfr. Part No.:
- 1550 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$375.60
(exc. GST)
$413.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $375.60 | $1.231 |
*price indicative
- RS Stock No.:
- 277-8024
- Distrelec Article No.:
- 301-45-135
- Mfr. Part No.:
- 1550 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32mm | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Outside Diameter | 1.42mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Standards/Approvals | CSA, EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, UL | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 32mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32mm | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Outside Diameter 1.42mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Standards/Approvals CSA, EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, UL | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 32mm | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 1550 BK001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 1550 WH001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1851 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1551 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1856 RD001
- Alpha Wire Hookup Wire PVC Series Red 0.21 mm² Hook Up Wire 7 Polyvinyl Chloride, 3050/1 RD001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3250 BL001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 7054 YL001
