Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 20 AWG, 19 x 43 μm, 43 μm core strands, 305 m, PTFE, 5876 BK001
- RS Stock No.:
- 277-3718
- Distrelec Article No.:
- 302-57-223
- Mfr. Part No.:
- 5876 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,174.32
(exc. GST)
$2,391.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,174.32 | $7.129 |
*price indicative
- RS Stock No.:
- 277-3718
- Distrelec Article No.:
- 302-57-223
- Mfr. Part No.:
- 5876 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 43 μm | |
| Cable Length | 305m | |
| Voltage | 1kV | |
| Outside Diameter | 1.73mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 43μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 43 μm | ||
Cable Length 305m | ||
Voltage 1kV | ||
Outside Diameter 1.73mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EU 2015/863/EU, EU RoHS II 2011/65/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Series Hookup Wire TEFLON | ||
Size of Strands 43μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
- RS Stock No. 2773719
- Mfr. Part No. 5876 RD001
1 Reel of 305 Metre(s)
$2,002.51
- RS Stock No. 1807526
- Mfr. Part No. 5856 BK001
1 Reel of 305 Metre(s)
$2,320.93
- RS Stock No. 1807525
- Mfr. Part No. 5851 BK001
1 Reel of 305 Metre(s)
$1,136.11
- RS Stock No. 2773720
- Mfr. Part No. 5877 BK005
1 Reel of 30 Metre(s)
$640.15
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5876 RD001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5856 BK001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 2842/19 BK001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5859/12 WH001
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5857 BL001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5852 BK001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5851 BK001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Polytetrafluoroethylene, 5876 WH001












