Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 305 m,
- RS Stock No.:
- 180-7525
- Mfr. Part No.:
- 5851 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,218.58
(exc. GST)
$1,340.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,218.58 | $3.995 |
*price indicative
- RS Stock No.:
- 180-7525
- Mfr. Part No.:
- 5851 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 810μm | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | PTFE Wire | |
| Jacket Material | Polytetrafluoroethylene | |
| Standards/Approvals | UL AWM/STYLE 1213, NEMA HP3-EXBBB, MIL-W-16878/4 (Type E) | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 810μm | ||
Conductor Material Silver Plated Copper | ||
Sub Type PTFE Wire | ||
Jacket Material Polytetrafluoroethylene | ||
Standards/Approvals UL AWM/STYLE 1213, NEMA HP3-EXBBB, MIL-W-16878/4 (Type E) | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application— whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off-road construction equipment. Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Related links
- Alpha Wire Hookup Wire TEFLON Series Black PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 BK005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5852 BK001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5851 WH005
- Alpha Wire Hookup Wire TEFLON Series Grey Hook Up Wire 7 Polytetrafluoroethylene, 5851 SL005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5851 YL005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5851 WH001
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 VI005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 BR005
