Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire, 20 AWG, 7 x 28 AWG, 28 AWG core strands, 100 ft, PVC, 7132 BL005

Subtotal (1 reel of 30 metres)*

$261.18

(exc. GST)

$287.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$261.18$8.706

*price indicative

RS Stock No.:
276-9760
Mfr. Part No.:
7132 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

20AWG

Core Strands

7 x 28AWG

Cable Length

100ft

Voltage

300V

Outside Diameter

1.78mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Cable Type

Single Core

Minimum Operating Temperature

-55°C

Jacket Material

PVC

Series

Hookup Wire PVC

Number of Strands

7

Size of Strands

28AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from tinned copper.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy