Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire, 14 AWG, 41/30, 30 AWG core strands, 100 ft, Modified

Subtotal (1 reel of 30 metres)*

$154.82

(exc. GST)

$170.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$154.82$5.161

*price indicative

RS Stock No.:
276-9751
Mfr. Part No.:
6717 DB005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Dark Blue

American Wire Gauge

14AWG

Core Strands

41 x 30AWG

Cable Length

100ft

Voltage

600V

Outside Diameter

2.44mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

Modified Polyphenylene Ether

Cable Type

Single Core

Standards/Approvals

EU Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire

Size of Strands

30AWG

Number of Strands

41

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors that are made from tinned copper.

Temperature range -40 to 105 degree celsius

Bend radius 5X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy