Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire, 413 x 50 μm, 3.05 m, WI-M-18-10-2, Silicone
- RS Stock No.:
- 243-1648
- Distrelec Article No.:
- 303-74-561
- Mfr. Part No.:
- WI-M-18-10-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.93
(exc. GST)
$35.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.93 | - |
| 10 - 24 | $31.02 | 2% |
| 25 - 49 | $29.79 | 6% |
| 50 - 99 | $28.86 | 9% |
| 100 + | $28.11 | 11% |
*price indicative
- RS Stock No.:
- 243-1648
- Distrelec Article No.:
- 303-74-561
- Mfr. Part No.:
- WI-M-18-10-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 413 x 50 μm | |
| Cable Length | 3.05m | |
| Outside Diameter | 3.6mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | RoHS | |
| Sub Type | Test Lead | |
| Minimum Operating Temperature | -65°C | |
| Series | WI-M/Silicone Wire | |
| Hazardous Area Certification | No | |
| Size of Strands | 50μm | |
| Number of Strands | 413 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 413 x 50 μm | ||
Cable Length 3.05m | ||
Outside Diameter 3.6mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material Silicone | ||
Standards/Approvals RoHS | ||
Sub Type Test Lead | ||
Minimum Operating Temperature -65°C | ||
Series WI-M/Silicone Wire | ||
Hazardous Area Certification No | ||
Size of Strands 50μm | ||
Number of Strands 413 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Hookup wire WI-M-18-10 is a 10' section of 18 AWG, 413/44 strand (7/59/0.05mm) copper wire with a highly flexible 0.140" (3.6mm) diameter silicone jacket.
Highly flexible
Related links
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M-14 Series Red Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M Series Red Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 30.4 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 15.2 m Silicone
- Mueller Electric WI-M-14 Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 50 Series Red Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 30.4 m Silicone
