Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire, 413 x 50 μm, 3.05 m, WI-M-18-10-0, Silicone

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.93

(exc. GST)

$35.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.93
10 - 24$31.02
25 - 49$29.79
50 - 99$28.86
100 +$28.10

*price indicative

RS Stock No.:
243-1647
Distrelec Article No.:
303-74-560
Mfr. Part No.:
WI-M-18-10-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Up Wire

Jacket Colour

Black

Core Strands

413 x 50 μm

Cable Length

3.05m

Voltage

600V

Outside Diameter

3.6mm

Maximum Operating Temperature

150°C

Conductor Material

Copper

Sub Type

Test Lead

Jacket Material

Silicone

Standards/Approvals

RoHS

Minimum Operating Temperature

-65°C

Series

WI-M/Silicone Wire

Hazardous Area Certification

No

Size of Strands

50μm

Number of Strands

413

COO (Country of Origin):
CN
The Mueller Electric Hookup wire WI-M-18-10 is a 10' section of 18 AWG, 413/44 strand (7/59/0.05mm) copper wire with a highly flexible 0.140" (3.6mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy