Mueller Electric Coolflex 50 Series Red Hook Up Wire, 1650 x 80 μm, 3.05 m, WI-M-8-10-2, Silicone

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.56

(exc. GST)

$78.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$71.56
10 - 24$69.50
25 - 49$66.76
50 - 99$64.71
100 +$63.01

*price indicative

RS Stock No.:
243-1656
Distrelec Article No.:
303-74-569
Mfr. Part No.:
WI-M-8-10-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

1650 x 80 μm

Cable Length

3.05m

Outside Diameter

6mm

Voltage

600V

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

RoHS

Minimum Operating Temperature

-65°C

Jacket Material

Silicone

Sub Type

Test Lead

Series

Coolflex 50

Hazardous Area Certification

No

Number of Strands

1650

Size of Strands

80μm

COO (Country of Origin):
CN
The Mueller Electric Hookup wire WI-M-8-10 is a 10' section of Mueller's "Coolflex 50" wire that is 8 AWG, 1650/0.08 stranded, tinned copper wire with a highly flexible 0.236" (6mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy