Hew Heinz Eilentropp SIFF Series Red Hook Up Wire, 15 AWG, 392 x 70 μm, 70 μm core strands, 100 m
- RS Stock No.:
- 222-7229
- Brand:
- Hew Heinz Eilentropp
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,304.79
(exc. GST)
$1,435.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,304.79 | $13.048 |
*price indicative
- RS Stock No.:
- 222-7229
- Brand:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 15AWG | |
| Core Strands | 392 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.1mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Sub Type | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | VD2050, VD0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | |
| Series | SIFF | |
| Size of Strands | 0.07mm | |
| Number of Strands | 392 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 15AWG | ||
Core Strands 392 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 4.1mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Sub Type Silicone | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals VD2050, VD0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Css 5, IEC 60227-5, HAR, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC | ||
Series SIFF | ||
Size of Strands 0.07mm | ||
Number of Strands 392 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 1.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392, 100 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 13435-03-020
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 408 Silicone
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 Silicone
