Hew Heinz Eilentropp SIFF Series Red Hook Up Wire, 19 AWG, 408 x 50 μm, 50 μm core strands, 20 m, Silicone

Subtotal (1 reel of 20 metres)*

$258.26

(exc. GST)

$284.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$258.26$12.913

*price indicative

RS Stock No.:
222-6232
Brand:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

19AWG

Core Strands

408 x 50 μm

Cable Length

20m

Outside Diameter

3.4mm

Voltage

1.5kV

Maximum Operating Temperature

180°C

Conductor Material

Copper

Minimum Operating Temperature

-50°C

Sub Type

Silicone

Jacket Material

Silicone

Cable Type

Single Core

Standards/Approvals

CE, CSA

Fire Behaviour

Halogen Free

Series

SIFF

Size of Strands

0.05mm

Number of Strands

408

COO (Country of Origin):
DE

SIFF silicone conductor strand, 0.75 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +180°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy