Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 15 AWG, 392 x 70 μm, 70 μm core strands, 20 m, Silicone
- RS Stock No.:
- 222-7184
- Brand:
- Hew Heinz Eilentropp
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$286.95
(exc. GST)
$315.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $286.95 | $14.348 |
| 50 - 249 | $284.48 | $14.224 |
| 250 + | $234.10 | $11.705 |
*price indicative
- RS Stock No.:
- 222-7184
- Brand:
- Hew Heinz Eilentropp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Core Strands | 392 x 70 μm | |
| Cable Length | 20m | |
| Outside Diameter | 4.1mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | VDE 0472 part 813, VDE 0282 part 1, IEC 754-1 | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | Silicone | |
| Cable Type | Flexible | |
| Jacket Material | Silicone | |
| Fire Behaviour | Halogen Free | |
| Series | SIFF | |
| Size of Strands | 70μm | |
| Number of Strands | 392 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Core Strands 392 x 70 μm | ||
Cable Length 20m | ||
Outside Diameter 4.1mm | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals VDE 0472 part 813, VDE 0282 part 1, IEC 754-1 | ||
Minimum Operating Temperature -50°C | ||
Sub Type Silicone | ||
Cable Type Flexible | ||
Jacket Material Silicone | ||
Fire Behaviour Halogen Free | ||
Series SIFF | ||
Size of Strands 70μm | ||
Number of Strands 392 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 1.5 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons
1 Reel of 5 Metre(s)
$80.11
1 Reel of 5 Metre(s)
$60.28
1 Reel of 5 Metre(s)
$87.16
- RS Stock No. 2224141
- Mfr. Part No. 8955-03-020
1 Reel of 20 Metre(s)
$198.51
Related links
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392, 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 Silicone Rubber, 13435-01-005
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 Silicone, 8955-01-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 408 Silicone
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 Silicone











