TE Connectivity FlexLite Series White Equipment Wire, 19 x 0.23 mm, Polyolefin, 100 m, FLT0111-0.75-9

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$368.58

(exc. GST)

$405.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 69 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$368.58$3.686-
50 +$347.05$3.4715%

*price indicative

RS Stock No.:
208-5700
Mfr. Part No.:
FLT0111-0.75-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Equipment Wire

Jacket Colour

White

Core Strands

19 x 230 μm

Cable Length

100m

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

UL Listed

Jacket Material

Polyolefin

Series

FlexLite

Number of Strands

19

Size of Strands

230μm

COO (Country of Origin):
GB

FlexLite UL Wire


Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.

Features & Benefits

• Flexible with non-melting insulation

• Enables bundles to be routed through areas where conventional wires cannot be used

• UL style 1385

• CSA Class 5851

• Dual wall insulation (Class 2 equipment)

• Meets requirements of VW-1 Flammability

• Excellent fluid and chemical resistance

• 150°C spec WCD645

• 600 V rated

• Lightweight and small size

Standards

UL1385

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy