TE Connectivity FlexLite Series White Equipment Wire, 19 x 0.19 mm, Polyolefin, 100 m, FLT0111-0.50-9
- RS Stock No.:
- 208-5643
- Distrelec Article No.:
- 303-97-183
- Mfr. Part No.:
- FLT0111-0.50-9
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$314.20
(exc. GST)
$345.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $314.20 | $3.142 | - |
| 50 + | $298.78 | $2.988 | 4% |
*price indicative
- RS Stock No.:
- 208-5643
- Distrelec Article No.:
- 303-97-183
- Mfr. Part No.:
- FLT0111-0.50-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Equipment Wire | |
| Jacket Colour | White | |
| Core Strands | 19 x 190 μm | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Polyolefin | |
| Series | FlexLite | |
| Size of Strands | 190μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Equipment Wire | ||
Jacket Colour White | ||
Core Strands 19 x 190 μm | ||
Cable Length 100m | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Polyolefin | ||
Series FlexLite | ||
Size of Strands 190μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- GB
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385
Related links
- TE Connectivity FlexLite Series Green Equipment Wire Polyolefin FLT0111-0.50-5
- TE Connectivity FlexLite Series White Equipment Wire Polyolefin FLT0111-0.75-9
- TE Connectivity FlexLite Series White Equipment Wire Polyolefin FLT0111-1.00-9
- TE Connectivity FlexLite Series White Equipment Wire Polyolefin FLT0111-1.50-9
- TE Connectivity FlexLite Series Green Equipment Wire Polyolefin FLT0111-0.75-5
- TE Connectivity FlexLite Series Black Equipment Wire 19 Polyolefin, FLT0111-0.50-0
- TE Connectivity FlexLite Series Yellow Equipment Wire 19 Polyolefin, FLT0111-0.50-4
- TE Connectivity FlexLite Series Blue Equipment Wire 19 Polyolefin, FLT0111-0.50-6
