TE Connectivity FlexLite Series Black Equipment Wire, 18 AWG, 19 x 230 μm, 230 μm core strands, 100 m, Polyolefin,
- RS Stock No.:
- 208-5665
- Distrelec Article No.:
- 303-97-184
- Mfr. Part No.:
- FLT0111-0.75-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$409.11
(exc. GST)
$450.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $409.11 | $4.091 |
| 50 + | $400.73 | $4.007 |
*price indicative
- RS Stock No.:
- 208-5665
- Distrelec Article No.:
- 303-97-184
- Mfr. Part No.:
- FLT0111-0.75-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 230 μm | |
| Cable Length | 100m | |
| Outside Diameter | 1.56mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Polyolefin | |
| Sub Type | Hookup Wire | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -65°C | |
| Fire Behaviour | Flame Retardant, Low Smoke, Self-Extinguishing | |
| Series | FlexLite | |
| Number of Strands | 19 | |
| Size of Strands | 230μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 230 μm | ||
Cable Length 100m | ||
Outside Diameter 1.56mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Polyolefin | ||
Sub Type Hookup Wire | ||
Cable Type Single Core | ||
Minimum Operating Temperature -65°C | ||
Fire Behaviour Flame Retardant, Low Smoke, Self-Extinguishing | ||
Series FlexLite | ||
Number of Strands 19 | ||
Size of Strands 230μm | ||
- COO (Country of Origin):
- GB
FlexLite UL Wire
Flexible, double insulated high performance wire that can be used for industrial and commercial applications. These include control panels, electrical appliances, electric motors and robotics.
Features & Benefits
• Flexible with non-melting insulation
• Enables bundles to be routed through areas where conventional wires cannot be used
• UL style 1385
• CSA Class 5851
• Dual wall insulation (Class 2 equipment)
• Meets requirements of VW-1 Flammability
• Excellent fluid and chemical resistance
• 150°C spec WCD645
• 600 V rated
• Lightweight and small size
Standards
UL1385
- RS Stock No. 2085671
- Mfr. Part No. FLT0111-0.75-6
1 Reel of 100 Metre(s)
$344.69
- RS Stock No. 2085716
- Mfr. Part No. FLT0111-0.75-4
1 Reel of 100 Metre(s)
$356.68
- RS Stock No. 2085722
- Mfr. Part No. FLT0111-1.00-0
1 Reel of 100 Metre(s)
$417.25
- RS Stock No. 2085750
- Mfr. Part No. FLT0111-1.00-2
1 Reel of 100 Metre(s)
$362.44
Related links
- TE Connectivity FlexLite Series Yellow Equipment Wire 19 Polyolefin, FLT0111-0.75-4
- TE Connectivity FlexLite Series Blue Equipment Wire 19 Polyolefin, FLT0111-0.75-6
- TE Connectivity FlexLite Series Red Equipment Wire 19 Polyolefin, FLT0111-0.75-2
- TE Connectivity FlexLite Series Black Equipment Wire 19 Polyolefin, FLT0111-0.50-0
- TE Connectivity FlexLite Series Black Equipment Wire 19 Polyolefin, FLT0111-1.00-0
- TE Connectivity FlexLite Series Black Equipment Wire 19 Polyolefin, FLT0111-1.50-0
- TE Connectivity FlexLite Series Red Equipment Wire 19 Polyolefin, FLT0111-1.00-2
- TE Connectivity FlexLite Series Yellow Equipment Wire 19 Polyolefin, FLT0111-0.50-4












