RS PRO Black 3.3 mm² Hook Up Wire, 12 AWG, 65 x 250 μm, 250 μm core strands, 30.5 m, PVC
- RS Stock No.:
- 208-1047
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$461.40
(exc. GST)
$507.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $461.40 | $15.38 |
| 5 + | $379.74 | $12.658 |
*price indicative
- RS Stock No.:
- 208-1047
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 3.3mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 250 μm | |
| Cable Length | 30.5m | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | 105°C600V VW-1 c AWM I A 105°C600V FT1 -LF- - HF- ELETECK, E254881 AWM STYL11028 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Sub Type | Type E | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Number of Strands | 65 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 3.3mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 250 μm | ||
Cable Length 30.5m | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals 105°C600V VW-1 c AWM I A 105°C600V FT1 -LF- - HF- ELETECK, E254881 AWM STYL11028 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Sub Type Type E | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Number of Strands 65 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO 1015 Series Red 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride
- RS PRO 11028 Series Black 3.3 mm² Hook Up Wire 65 Modified Polyphenylene Ether
- Alpha Wire Hookup Wire PVC Series Black 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 3080 BK005
- Alpha Wire Hookup Wire PVC Series Black 3.3 mm² Hook Up Wire 65 Polyvinyl Chloride, 1560 BK005
- RS PRO 1015 Series Black 5.3 mm² Hook Up Wire 105 Polyvinyl Chloride
- RS PRO 1015 Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride
- RS PRO 11028 Series Red 3.3 mm² Hook Up Wire 65 Modified Polyphenylene Ether
- RS PRO 11028 Series Green 12 AWG 30.5 m, Modified Polyphenylene Ether
