RS PRO Green, Yellow 3.3 mm² Hook Up Wire, 12 AWG, 65 x 250 μm, 250 μm core strands, 30.5 m, Modified Polyphenylene

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$471.96

(exc. GST)

$519.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$471.96$15.732-
5 +$388.49$12.9517%

*price indicative

RS Stock No.:
208-1059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Cross Sectional Area

3.3mm²

Jacket Colour

Green, Yellow

American Wire Gauge

12AWG

Core Strands

65 x 250 μm

Cable Length

30.5m

Outside Diameter

2.97mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Single Core

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Jacket Material

Modified Polyphenylene Ether

Fire Behaviour

Flammability Test: VW-1

Series

RS PRO

Size of Strands

250μm

Number of Strands

65

COO (Country of Origin):
CN

RS PRO Single Core mPPE Hook-up Wire


RS PRO brings you a fantastic range of hook-up wire made from mPPE making it light and durable for all environments. This mPPE hook-up wire combines increased performance with a minimal environmental impact due to it being fully recyclable.

This hook-up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. This RS PRO range of wire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Features and Benefits


  • Fully recyclable

  • Up to 45% smaller diameter than PVC

  • Up to 40% lighter than other insulation materials

  • Excellent dielectric strength

  • Flexible wire with mPPE insulation

  • Single-core wire

  • Excellent resistance to hazardous oils and chemicals

  • Stranded or solid tinned copper conductors

  • Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

  • Rated Voltage: 600V

  • Temperature Range: -40 to 105 °C

  • Applications


    Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy