Metcal Blue 0.5 mm² Hook Up Wire, 24 AWG, 100 m, Polyvinyl Fluoride
- RS Stock No.:
- 204-6941
- Brand:
- Metcal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$153.60
(exc. GST)
$168.96
(inc. GST)
- RS Stock No.:
- 204-6941
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Kynar Wire Wrap | |
| Minimum Operating Temperature | -50°C | |
| Jacket Material | Polyvinyl Fluoride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Kynar Wire Wrap | ||
Minimum Operating Temperature -50°C | ||
Jacket Material Polyvinyl Fluoride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Kynar wrap wire
Approvals
UL
Related links
- Kabeltronik YV Series White 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ WHITE
- Kabeltronik YV Series Red 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ RED
- Kabeltronik YV Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, YV 0.5 MMØ YELLOW
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00829
- RS PRO Blue Hook Up Wire 1 ETFE
- Helukabel LIYV Series Blue 0.5 mm² Hook Up Wire 100 m 26439
- Kabeltronik YV Series Blue 0.5 mm² Equipment Wire 100 m 070108007
- Helukabel H05V Series Blue 0.5 mm² Hook Up Wire 100 m 29083
