Helukabel H07V-K Series White 2.5 mm² Hook Up Wire, 14 AWG, 100 m, PVC, 29150
- RS Stock No.:
- 361-922
- Mfr. Part No.:
- 29150
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$114.10
(exc. GST)
$125.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $114.10 | $1.141 |
*price indicative
- RS Stock No.:
- 361-922
- Mfr. Part No.:
- 29150
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Sub Type | Helukabel PVC Single Core Cable | |
| Standards/Approvals | DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, IEC 60227-3, IEC 60228 Css 5, DIN EN 50363-3 (compound typTI1), DIN VD0207-363-3, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0295 Css 5 | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H07V-K | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Cable Length 100m | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Sub Type Helukabel PVC Single Core Cable | ||
Standards/Approvals DIN VD0482-332-1-2 / DIN EN 60332-1-2 / IEC 60332-1-2, IEC 60227-3, IEC 60228 Css 5, DIN EN 50363-3 (compound typTI1), DIN VD0207-363-3, DIN VD0285-525-2-31 / DIN EN 50525-2-31, DIN VD0295 Css 5 | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H07V-K | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO H07V-K Series White 2.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- Helukabel H07V-K Series Grey 2.5 mm² Hook Up Wire 100 m 29151
- Helukabel H07V-K Series Dark Blue 2.5 mm² Hook Up Wire 100 m 29157
- Helukabel H07V-K Series Yellow 1.5 mm² Hook Up Wire 100 m 29137
- Helukabel H07V-K Series Black 4 mm² Hook Up Wire 100 m 29161
- Helukabel H07V-K Series Grey 1.5 mm² Hook Up Wire 100 m 29135
- Helukabel H07V-K Series Green 1.5 mm² Hook Up Wire 100 m 29139
- Helukabel H07V-K Series Brown 4 mm² Hook Up Wire 100 m 29164
