Nexans KY30 Series Black 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 250m, PVC Insulation, 10037899
- RS Stock No.:
- 192-3948
- Mfr. Part No.:
- 10037899
- Brand:
- Nexans
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 200 Metre(s)
$189.69
(exc. GST)
$208.66
(inc. GST)
- RS Stock No.:
- 192-3948
- Mfr. Part No.:
- 10037899
- Brand:
- Nexans
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexans | |
| Cross Sectional Area | 0.33 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 22 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 7/0.25 mm | |
| Length | 250m | |
| European Harmonised Code | H07Z-R | |
| Insulation Material | PVC | |
| Voltage Rating | 250 V | |
| Outer Diameter | 1.45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Conductor Material | Copper | |
| Series | KY30 | |
| Shield Type | Unshielded | |
| Number of Strands | 7 | |
| Size of Strands | 0.25 mm | |
| Select all | ||
|---|---|---|
Brand Nexans | ||
Cross Sectional Area 0.33 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 22 AWG | ||
Cable Shape Single Core | ||
Core Strands 7/0.25 mm | ||
Length 250m | ||
European Harmonised Code H07Z-R | ||
Insulation Material PVC | ||
Voltage Rating 250 V | ||
Outer Diameter 1.45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Conductor Material Copper | ||
Series KY30 | ||
Shield Type Unshielded | ||
Number of Strands 7 | ||
Size of Strands 0.25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- RS PRO Blue 0.33 mm² Hook Up Wire 7/0.25 mm SR-PVC Insulation
- Nexans KY30 Series 0.2 mm² Hook Up Wire 7 10039049
- Nexans KY30 Series 0.52 mm² Hook Up Wire 7 10038055
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 BK005
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 3071 BK005
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 BK005
- RS PRO UL11028 Series Black 0.33 mm² Hook Up Wire 7 Modified Polyphenylene Ether
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 1 Polyvinyl Chloride, 1561 BK005

