AXINDUS KY30 Series White 0.34 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 200 m, PVC, KY3005BL

Subtotal (1 reel of 200 metres)*

$189.69

(exc. GST)

$208.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$189.69$0.948

*price indicative

RS Stock No.:
693-3167
Mfr. Part No.:
KY3005BL
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Cross Sectional Area

0.34mm²

Jacket Colour

White

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

200m

Outside Diameter

1.45mm

Voltage

250V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Cable Type

Single Core

Standards/Approvals

IEC 60332-1, NF C 93-521

Sub Type

Equipment Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

KY30

Size of Strands

250μm

Number of Strands

7

RoHS Status: Not Applicable

COO (Country of Origin):
TR

KY30 type cable wires - 250 V


KY30 wire can be used in electronic and electrical engineering inductries. They are ideal for wiring small and medium sized appliances.

• RoHS compliant

• Copper strand tinned conductor material

• PVC insulation

• Flame Retardant

Standards

NF C 93-521, NF C 32-070/C2 or IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy