RS PRO 6491B Series Yellow, Green Hook Up Wire, 7/2.52 mm, 2.52 mm core strands, 50 m, Thermoplastic Polyolefin
- RS Stock No.:
- 185-3977
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$2,217.53
(exc. GST)
$2,439.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,217.53 | $44.351 |
*price indicative
- RS Stock No.:
- 185-3977
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow, Green | |
| Core Strands | 7 x 2.52mm | |
| Cable Length | 50m | |
| Voltage | 750V ac, 450V ac | |
| Outside Diameter | 11.3mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | Thermoplastic Polyolefin | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Cable Type | Conduit | |
| Minimum Operating Temperature | -15°C | |
| Fire Behaviour | Halogen Free | |
| Series | 6491B | |
| Size of Strands | 2.52mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow, Green | ||
Core Strands 7 x 2.52mm | ||
Cable Length 50m | ||
Voltage 750V ac, 450V ac | ||
Outside Diameter 11.3mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material Thermoplastic Polyolefin | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Cable Type Conduit | ||
Minimum Operating Temperature -15°C | ||
Fire Behaviour Halogen Free | ||
Series 6491B | ||
Size of Strands 2.52mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
The RS PRO 50m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 35mm². The HO7Z-R harmonised green/yellow coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 90°C
• Low smoke non halogen insulation
• Insulation wall thickness: 1.2mm
• Strand size: 2.52mm
• Overall diameter ranges between 9mm and 11.3mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-5
• BS EN 50525-3-41:2011
Related links
- RS PRO H07Z-R Series Black Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07Z-R Series Brown Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07Z-R Series Grey Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07Z-R Series Green 7 Thermoplastic Polyolefin
- RS PRO H07Z-R Series Black Hook Up Wire 100 m, Thermoplastic Polyolefin
- RS PRO H07Z-R Series Blue Hook Up Wire 100 m, Thermoplastic Polyolefin
- RS PRO H07Z-R Series Yellow 12 AWG 100 m, Cross Linked Polyolefin (Compound Type EI5)
- RS PRO H07V-R Series Green 7 Thermoplastic Polyolefin
