RS PRO 6491B Series Black Hook Up Wire, 7 x 850 μm, 850 μm core strands, 100 m, Thermoplastic Polyolefin

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$214.36

(exc. GST)

$235.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$214.36$2.144-
5 +$176.44$1.76417%

*price indicative

RS Stock No.:
185-3938
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

Core Strands

7 x 850 μm

Cable Length

100m

Outside Diameter

4.7mm

Voltage

450V dc, 750V dc

Maximum Operating Temperature

90°C

Conductor Material

Copper

Jacket Material

Thermoplastic Polyolefin

Standards/Approvals

BS EN 50525-3-41:2011 Clause 4.1

Sub Type

Stranded Lsnh

Cable Type

Conduit

Minimum Operating Temperature

-15°C

Fire Behaviour

Low Smoke Non-Halogen (LSNH), Designed for reduced smoke and acid gas emission

Series

6491B

Size of Strands

850μm

Number of Strands

7

COO (Country of Origin):
GB

RS PRO Single Core Cable


The RS PRO 100m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 4mm². The HO7Z-R harmonised black coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.

Features and Benefits


• Operating temperature ranges between -15°C and 90°C

• Low smoke non halogen insulation

• Insulation wall thickness: 0.8mm

• Strand size: 0.85mm

• Overall diameter ranges between 3.8mm and 4.7mm

• Number of strands: 7

Applications


• Switchgear

• Controlgear

• Fixed protection installation

Certifications


• BS EN 60228

• BS EN 50363-5

• BS EN 50525-3-41:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy