RS PRO 6491B Series Green, Yellow Hook Up Wire, 7/1.7 mm, 1.7 mm core strands, 100 m, Thermoplastic Polyolefin
- RS Stock No.:
- 185-3957
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,931.12
(exc. GST)
$2,124.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,931.12 | $19.311 |
| 5 + | $1,589.34 | $15.893 |
*price indicative
- RS Stock No.:
- 185-3957
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Core Strands | 7 x 1.7mm | |
| Cable Length | 100m | |
| Voltage | 750V ac, 450V ac | |
| Outside Diameter | 8mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | Thermoplastic Polyolefin | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Cable Type | Conduit | |
| Fire Behaviour | Halogen Free | |
| Series | 6491B | |
| Size of Strands | 1.7mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Core Strands 7 x 1.7mm | ||
Cable Length 100m | ||
Voltage 750V ac, 450V ac | ||
Outside Diameter 8mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material Thermoplastic Polyolefin | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Cable Type Conduit | ||
Fire Behaviour Halogen Free | ||
Series 6491B | ||
Size of Strands 1.7mm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- GB
RS PRO Single-Core LSZH HO7Z-R Conduit and Trunking Cable, Green/Yellow, 16 mm² CSA, 450 V DC, 750 V AC, 100 m
If you need a safe option for wiring domestic or commercial building, choose this trunking cable from RS PRO. It has a low smoke zero halogen (LSZH) sheath, meaning it won't produce toxic fumes or smoke during a fire.
This cable is designed for both surface-mounted and embedded conduits and is intended for closed systems, such as channels with cover. The yellow/green sheath identifies it as an earth connection.
The multi-strand design makes it easier to bend the cable around corners. The 750 V AC voltage rating means you can safely use it with mains electricity, for example in lighting. The wire is also rated for DC voltage, so you can use it in devices that rely on direct current.
Features and Benefits
• Single-core cable type
• 6491B wire type (single-core, stranded wire for conduits and fixed connections)
• Core strand size of 1.7 mm
• Cross-sectional area of 16 mm²
• Meets H07Z-R harmonised code for wires suitable for use in public spaces
• Insulation wall thickness of 1 mm
• Length of 100 m
• Seven strands
• Outer diameter of 8 mm
• Low smoke zero halogen (LSZH) outer sheath material
• Green/yellow sheath colour
• Voltage rating of 450 V DC, 750 V AC
Related links
- RS PRO H07V-R Series Green 7 Thermoplastic Polyolefin
- RS PRO H07V-R Series Green 7 Thermoplastic Polyolefin
- RS PRO H07V-R Series Grey Hook Up Wire 100 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Black Hook Up Wire 100 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Blue Hook Up Wire 100 m, Thermoplastic Polyolefin
- RS PRO H07Z-R Series Green 7 Thermoplastic Polyolefin
- RS PRO H07V-R Series Brown Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Grey Hook Up Wire 50 m, Thermoplastic Polyolefin
