Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 30 m, PTFE, 5856
- RS Stock No.:
- 177-1214
- Distrelec Article No.:
- 300-72-889
- Mfr. Part No.:
- 5856 YL005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$461.98
(exc. GST)
$508.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 12 January 2027
- Plus 7 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $461.98 | $15.399 |
| 50 + | $456.30 | $15.21 |
*price indicative
- RS Stock No.:
- 177-1214
- Distrelec Article No.:
- 300-72-889
- Mfr. Part No.:
- 5856 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.47mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.47mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
RoHS Status: Exempt
Belden Alpha Wire Hook Up Wire, Unshielded, 0.3mm Insulation Wall Thickness- Premium Series - 5856 YL005
Want a cable to connect components over large areas? Pick this hook up wire from Belden Alpha Wire. Its 30m length gives you a straightforward way to make long-distance links between devices. An inner core made up of 19 strands provides high flexibility, so it easily weaves between nooks and crannies in your infrastructure. The vibrant yellow colour makes it easy to locate the wire in a crowded setup.
Features & Benefits
• PTFE insulation prevents electrical interference while resisting chemicals and moisture
• Silver-plated copper conductor material enables efficient signal transfer
• 600V rating is ideal for use in high-power systems
Applications
• Network communication
• Industrial automation
• Lighting and audio systems
Can I use this product in harsh temperatures?
Yes. This hook up wire delivers reliable performance in temperatures between -60°C and +200°C, so it's ideal for use in challenging environments.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Polytetrafluoroethylene, 5856 RD005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 Polytetrafluoroethylene, 5856 BL005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 Polytetrafluoroethylene, 5856 BK005
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 Polytetrafluoroethylene, 5856 BR005
- Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire 19 Polytetrafluoroethylene, 5856 OR005
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 19 Polytetrafluoroethylene, 5856 GR005
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 19 Polytetrafluoroethylene, 5856 VI005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 Polytetrafluoroethylene, 5856 SL005
