Alpha Wire 5854/7 Series Brown PTFE Equipment Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, 5854/7 BR005
- RS Stock No.:
- 177-1012
- Mfr. Part No.:
- 5854/7 BR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $47.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$224.45
(exc. GST)
$246.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 19 January 2027
- Plus 75 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $224.45 | $7.482 | - |
| 50 + | $223.51 | $7.45 | $47.00 |
*price indicative
- RS Stock No.:
- 177-1012
- Mfr. Part No.:
- 5854/7 BR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.12mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | 5854/7 | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Outside Diameter 1.12mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series 5854/7 | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Alpha Wire PTFE Equipment Wire, 24 AWG American Wire Gauge, PTFE Insulation - 5854/7 BR005
This PTFE equipment wire by Alpha Wire is a high-quality solution for various applications, featuring silver-plated copper wire for efficient conductivity. This wire is designed to withstand high temperatures and deliver reliable performance.
Features & Benefits
• Silver-plated copper wire ensures optimal conductivity and performance
• UL1213 wire style for reliable and safe operation in electrical applications
• High temperature rating of -60°C to +200°C for versatile use in different environments
• Insulated with PTFE material for enhanced protection and durability.
Applications
• Suitable for use in automation systems requiring high temperature resistance
• Ideal for electrical and mechanical applications that demand reliable performance
• Used in electronics industry for efficient signal transmission
• Can be used for applications where flexibility and durability are essential
Can it withstand extreme temperatures?
This wire is designed to operate efficiently in temperatures ranging from -60°C to +200°C.
Will it ensure reliable signal transmission?
Yes, the silver-plated copper construction ensures optimal conductivity for efficient signal transmission.
Is it suitable for use in automation systems?
Yes, this PTFE equipment wire is ideal for automation systems that require high temperature resistance and reliability.
Related links
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5854/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5854/7 VI005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 BR005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5852 BR005
- Alpha Wire 5853 Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5853 BR005
- Alpha Wire 5857 Series Brown PTFE Equipment Wire 19 Polytetrafluoroethylene, 5857 BR005
- Alpha Wire 5854/7 Series Brown Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 BR001
