Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire, 22 AWG, 7 x 250 μm, 250 μm core strands, 30 m, PVC, 1855
- RS Stock No.:
- 842-6113
- Distrelec Article No.:
- 301-48-428
- Mfr. Part No.:
- 1855 BR005
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save $58.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$97.89
(exc. GST)
$107.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 December 2026
- Plus 4 unit(s) shipping from 09 February 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $97.89 | $3.263 | - |
| 50 + | $96.72 | $3.224 | $58.50 |
*price indicative
- RS Stock No.:
- 842-6113
- Distrelec Article No.:
- 301-48-428
- Mfr. Part No.:
- 1855 BR005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.33mm² | |
| Jacket Colour | Brown | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | |
| Sub Type | MIL-W-76 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.33mm² | ||
Jacket Colour Brown | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -55°C | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals Military MIL-W-76B TYPE LW, MIL-W-16878E/1 | ||
Sub Type MIL-W-76 | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
Features and Benefits
What is Mil-spec?
Product Application Information
Related links
- Alpha Wire Hookup Wire PVC Series Brown 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1551 BR005
- Alpha Wire Hookup Wire PVC Series Black 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 BK005
- Alpha Wire Hookup Wire PVC Series Purple 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 VI005
- Alpha Wire Hookup Wire PVC Series Yellow 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 YL005
- Alpha Wire Hookup Wire PVC Series White 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 WH005
- Alpha Wire Hookup Wire PVC Series Red 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 RD005
- Alpha Wire Hookup Wire PVC Series Orange 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 OR005
- Alpha Wire Hookup Wire PVC Series Green 0.33 mm² Hook Up Wire 7 Polyvinyl Chloride, 1855 GR005
