Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 30 m, PVC, 3250 BK005
- RS Stock No.:
- 168-0657
- Distrelec Article No.:
- 301-51-335
- Mfr. Part No.:
- 3250 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$96.86
(exc. GST)
$106.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 455 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $96.86 | $3.229 | - |
| 25 + | $95.70 | $3.19 | 1% |
*price indicative
- RS Stock No.:
- 168-0657
- Distrelec Article No.:
- 301-51-335
- Mfr. Part No.:
- 3250 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.15mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1061 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.15mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Sub Type UL1061 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Alpha Wire Hook Up Wire, 300V Voltage Rating, PVC Insulation - Premium Series - 3250 BK005
Link sensors and modules to your industrial machinery with this hook up wire from Belden's Alpha Wire range. Its tinned copper conductor material is corrosion-resistant and highly conductive, ensuring smooth electrical signal transmission. As it has a 7-strand design, it's flexible and easy to connect to your terminals. A reel length of 30m means there's enough for one big wiring job or several smaller ones. Semi-rigid PVC insulation is on hand to protect you from electric shocks.
Features & Benefits
• Colour-coded insulation for easy identification in complex setups
• Minimum bending radius of 10 times the cable diameter for high flexibility
• Performs reliably in an operating temperature range between -10°C and +80°C
Applications
• Processing and packaging industries
• Surveillance equipment
• Automotive systems
What's the voltage rating of this cable?
This cable has a voltage rating of 300V, making it suitable for use with standard mains electricity.
Related links
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3250 GR005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 3250 WH005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3250 BR005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3250 OR005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 3250 RD005
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3250 SL005
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3250 VI005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 3251 BK005
