Bulk discount available
Subtotal (1 reel of 30 metres)*
$93.11
(exc. GST)
$102.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $93.11 | $3.104 |
| 25 - 49 | $91.49 | $3.05 |
| 50 + | $90.45 | $3.015 |
*price indicative
- RS Stock No.:
- 122-5887
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 3 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Core Strands | 5 | |
| Cable Length | 30m | |
| Outside Diameter | 4.1 mm | |
| Voltage | 600 V | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 3 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Core Strands 5 | ||
Cable Length 30m | ||
Outside Diameter 4.1 mm | ||
Voltage 600 V | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- CN
ISO6722-1 Automotive Wire
The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).
Features and Benefits
• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant
Standards
VW-1, RoHS, REACH
