RS PRO Blue Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC
- RS Stock No.:
- 122-5857
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$58.02
(exc. GST)
$63.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $58.02 | $1.934 |
| 50 + | $55.17 | $1.839 |
*price indicative
- RS Stock No.:
- 122-5857
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Core Strands | 57 x 150 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Automotive Primary Wire | |
| Standards/Approvals | No | |
| Cable Type | Automotive | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 150μm | |
| Number of Strands | 57 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Core Strands 57 x 150 μm | ||
Cable Length 30m | ||
Outside Diameter 2.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Automotive Primary Wire | ||
Standards/Approvals No | ||
Cable Type Automotive | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 150μm | ||
Number of Strands 57 | ||
- COO (Country of Origin):
- CN
RS PRO 30 m Automotive Wire 1 mm² CSA Blue Flame Retardant, 600 V, -40°C to +100°C
Power your vehicle electronics with this 30 m reel of automotive wire from RS PRO. The 1 mm² cable is relied on by professional mechanics, car fans and amateurs alike.
For safety, the wire is coated in a fully flame retardant PVC (polyvinyl chloride) outer sheath, which means it won't combust and damage your vehicle engine. This coating also ensures that the wire's resistant to oil, brake fluid and anti-freeze. You can safely use this high-quality component in hot engine compartments of up to +100°C.
This automotive wire is flexible, so you can easily mould it into place around components. You'll find it in land-based vehicles including cars, vans and motorcycles.
Features and Benefits
• Wire/Single core cable shape
• Conductor resistance of 18.5 Ω/km
• 57 core strands of 0.15 mm
• Cross-sectional area of 1 mm²
• Flame retardant fire behaviour
• Length of 30 m
• Maximum operating temperature of +100°C
• Minimum operating temperature of -40°C
• Operating temperature range of -40°C to +100°C
• Outer diameter of 2.7 mm
• PVC outer sheath material
• Blue sheath colour
• Voltage rating of 600 V
Related links
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO Black 57 Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 30 m, Polyvinyl Chloride
- RS PRO White 57 Polyvinyl Chloride
- RS PRO Green Hook Up Wire 30 m, Polyvinyl Chloride
- RS PRO White Hook Up Wire 30 m, Polyvinyl Chloride
