RS PRO Blue, Red Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC
- RS Stock No.:
- 122-5869
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$36.49
(exc. GST)
$40.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $36.49 | $1.216 | - |
| 50 + | $34.73 | $1.158 | 4% |
*price indicative
- RS Stock No.:
- 122-5869
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue, Red | |
| Core Strands | 57 x 150 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 2.7mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Automotive Primary Wire | |
| Jacket Material | PVC | |
| Cable Type | Automotive | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 150μm | |
| Number of Strands | 57 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue, Red | ||
Core Strands 57 x 150 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 2.7mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Automotive Primary Wire | ||
Jacket Material PVC | ||
Cable Type Automotive | ||
Standards/Approvals No | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 150μm | ||
Number of Strands 57 | ||
- COO (Country of Origin):
- CN
ISO6722-1 Automotive Wire
The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).
Features and Benefits
• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant
Standards
VW-1, RoHS, REACH
Related links
- RS PRO Blue Hook Up Wire 30 m, Polyvinyl Chloride
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO Black 57 Polyvinyl Chloride
- RS PRO Brown 57 Polyvinyl Chloride
- RS PRO ISO 6722-1 Series Red 57 Polyvinyl Chloride
- RS PRO Black 57 Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 30 m, Polyvinyl Chloride
