RS PRO Black 3 mm² Hook Up Wire, 175/0.15 mm, 30 m, Polyvinyl Chloride

Bulk discount available

Subtotal (1 reel of 30 metres)*

$77.85

(exc. GST)

$85.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 March 2026
  • Plus 45 unit(s) shipping from 23 March 2026
  • Plus 54 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 49$77.85$2.595
50 +$77.16$2.572

*price indicative

RS Stock No.:
122-5886
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

3 mm²

Product Type

Hook Up Wire

Jacket Colour

Black

Core Strands

175/0.15 mm

Cable Length

30m

Voltage

600 V

Outside Diameter

4.1 mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Cable Type

Automotive

Standards/Approvals

No

Sub Type

Automotive Primary Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

COO (Country of Origin):
CN

RS PRO 30 m Automotive Wire 3 mm² CSA Black Flame-Retardant, 600 V, -40 to +100°C


This flexible automotive wire from the RS PRO range is designed for use in road vehicle systems where the nominal voltage is between 60 V DC / 25 V AC and 600 V DC / 600 V AC.

The flame-retardant, low-smoke and zero-halogen cable has an outer sheath made of black polyvinyl chloride (PVC). This means the cable is protected in the event of a fire and won't release toxic gas when burned. This product is safe to use at temperatures ranging from -40°C to +100°C. It's available in a length of 30 metres and has an outer diameter of 4.1 mm, with a cross-sectional area of 3 mm².

The cable conforms to international standards including ISO6722-1 (for 60 V automotive cables) and VW-1 (for flame-retardant cables). Most commonly used for automotive purposes, this cable can also be found in heating and ventilation systems.

Features and Benefits


• Voltage rating of 600 V

• Single core automotive wire

• Core strands 175/0.15 mm

• Cross-sectional area of 3 mm²

• Conductor resistance of 6.15 Ω/km

• Operating temperature range of -40°C to +100°C

• Black sheath colour

• Polyvinyl chloride (PVC) sheath

• Flame-retardant

• Outer diameter of 4.1 mm

• Length of 30 m

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links