RS PRO Blue, White Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC
- RS Stock No.:
- 122-5870
- Distrelec Article No.:
- 304-16-910
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$61.31
(exc. GST)
$67.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $61.31 | $2.044 |
| 50 + | $58.29 | $1.943 |
*price indicative
- RS Stock No.:
- 122-5870
- Distrelec Article No.:
- 304-16-910
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue, White | |
| Core Strands | 57 x 150 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Automotive | |
| Standards/Approvals | No | |
| Sub Type | Automotive Primary Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 57 | |
| Size of Strands | 150μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue, White | ||
Core Strands 57 x 150 μm | ||
Cable Length 30m | ||
Outside Diameter 2.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Automotive | ||
Standards/Approvals No | ||
Sub Type Automotive Primary Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 57 | ||
Size of Strands 150μm | ||
- COO (Country of Origin):
- CN
RS PRO ISO6722-1 Automotive Hook Up Wire (30m)
Thick wall ISO 6722 cable ideally suited for use in automotive wiring applications where the nominal system voltage is greater than 60Vdc/ 25Vac and less than or equal to 600 V).
The automotive hook up wire has stranded bare Copper conductors for excellent connectivity, flame retardant thick wall PVC insulation and meets the VW-1 flammability rating ensuring minimal risk of spread in case of fire and self extinguishing properties.
Colour coded blue and white for easy identification the hook up wire is suitable for temperatures from -40 to 100°C the ISO6722 wire is suitable for a wide range of environments and ideal for automotive and industrial applications.
Features and Benefits
ISO6722-1 hook up wire
2.7mm outer diameter
Stranded bare copper conductor
Maximum DC resistance 18.5 Ω/km
Thick wall PVC insulation (0.6mm)
Suitable for temperatures -40 to 100°C
30m in length
Standards and Approvals: ISO6722-1, VW-1
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Hook Up Wire 30 m, Polyvinyl Chloride
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO Blue 57 Polyvinyl Chloride
- RS PRO White Hook Up Wire 30 m, Polyvinyl Chloride
- RS PRO Green 57 Polyvinyl Chloride
- RS PRO White 57 Polyvinyl Chloride
- RS PRO Black 57 Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 30 m, Polyvinyl Chloride
