Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 305 m, 3079 RD001
- RS Stock No.:
- 121-4301
- Distrelec Article No.:
- 301-08-708
- Mfr. Part No.:
- 3079 RD001
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$1,193.13
(exc. GST)
$1,312.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $1,193.13 | $3.912 | - |
| 50 + | $1,152.20 | $3.778 | 3% |
*price indicative
- RS Stock No.:
- 121-4301
- Distrelec Article No.:
- 301-08-708
- Mfr. Part No.:
- 3079 RD001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 41 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 41 | ||
Size of Strands 250μm | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 2.1mm Cross Sectional Area, 30m Length - 3079 RD005
Features & Benefits
Applications
What are the benefits of using tinned copper in this wire?
How does the insulation contribute to the wire's overall performance?
What technical specifications should be considered for optimal use?
- RS Stock No. 1214298
- Mfr. Part No. 3079 GR001
- RS Stock No. 1214303
- Mfr. Part No. 3079 VI001
- RS Stock No. 8425551
- Mfr. Part No. 3079 BR001
- RS Stock No. 1214305
- Mfr. Part No. 3079 YL001
Related links
- Alpha Wire Hookup Wire PVC Series Brown 2.1 mm² Hook Up Wire 41 3079 BR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 41 3079 VI001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 41 3079 GR001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 41 Polyvinyl Chloride, 3079 YL001
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 BL001
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 BK001
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 305 m 3079 GY001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 41 3079 OR005








