Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 14 AWG, 41 x 0.25 mm, 250 μm core strands, 305 m, 3079 GR001
- RS Stock No.:
- 121-4298
- Mfr. Part No.:
- 3079 GR001
- Brand:
- Alpha Wire
This image is representative of the product range
Subtotal (1 reel of 305 metres)*
$1,113.74
(exc. GST)
$1,225.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $1,113.74 | $3.652 |
| 50 + | $1,075.53 | $3.526 |
*price indicative
- RS Stock No.:
- 121-4298
- Mfr. Part No.:
- 3079 GR001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 3.51mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 3.51mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1015 VW-1, UL MTW, UL Recognised | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Alpha Wire 600 V PVC Hook Up Wire
Features and Benefits
Product Applications
Standards
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 41 3079 RD001
- Alpha Wire Hookup Wire PVC Series Brown 2.1 mm² Hook Up Wire 41 3079 BR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 41 3079 VI001
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 305 m 3079 GY001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 41 Polyvinyl Chloride, 3079 YL001
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 BL001
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 BK001
- Alpha Wire Hookup Wire PVC Series Green 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 GR005
