Alpha Wire Hookup Wire PVC Series Orange 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 30 m, PVC, 1559
- RS Stock No.:
- 842-5924
- Mfr. Part No.:
- 1559 OR005
- Brand:
- Alpha Wire
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$255.57
(exc. GST)
$281.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $255.57 | $8.519 |
| 50 + | $252.45 | $8.415 |
*price indicative
- RS Stock No.:
- 842-5924
- Mfr. Part No.:
- 1559 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.34mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Sub Type | MIL-W-76 | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2.34mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Sub Type MIL-W-76 | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
Alpha Wire 1000 V, PVC Hook-Up Wire – MIL-W-76 B Type MW
Alpha Wires 1000 V PVC hook-up wire is a tough, high-performing wire which can be used in the electronics industry and can also be used in military applications. This hook-up wire has been made from quality PVC and is available in an assortment of colours for easy circuit identification.
Features and Benefits
Temperature range: -40°C to +80°C
Excellent uniformity and low-fray design for easy-handling, stripping and termination
Stranded or solid tinned copper conductor
PVC insulation
Mil-spec compliance: MIL-W-76 B Type MW
Colour-coded insulation for easy circuit identification
Good abrasion resistance
Excellent flame resistance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.
Product Application Information
Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military
Standards
CA Prop 65, RoHS
Related links
- Alpha Wire Hookup Wire PVC Series Purple 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 VI005
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 BL005
- Alpha Wire Hookup Wire PVC Series Grey 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 SL005
- Alpha Wire Hookup Wire PVC Series Red 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 RD005
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 BK005
- Alpha Wire Hookup Wire PVC Series Brown 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 BR005
- Alpha Wire Hookup Wire PVC Series White 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 WH005
- Alpha Wire Hookup Wire PVC Series Yellow 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 1559 YL005
