Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire, 16 AWG, 26 x 0.25 mm, 250 μm core strands, 30 m, 3077 VI005
- RS Stock No.:
- 121-4292
- Mfr. Part No.:
- 3077 VI005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $242.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$197.77
(exc. GST)
$217.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $197.77 | $6.592 | - |
| 50 + | $192.93 | $6.431 | $242.00 |
*price indicative
- RS Stock No.:
- 121-4292
- Mfr. Part No.:
- 3077 VI005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 3.15mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Sub Type | UL1015 | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 250μm | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 3.15mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Sub Type UL1015 | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | ||
Series Hookup Wire PVC | ||
Size of Strands 250μm | ||
Number of Strands 26 | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1
Related links
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 26 3077 YL005
- Alpha Wire Hookup Wire PVC Series Green 16 AWG 30 m, 3077 GY005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 26 3077 BR005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 26 3077 BK005
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 26 3077 GR005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 26 3077 RD005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 26 3077 OR005
- Alpha Wire Hookup Wire PVC Series Grey 1.3 mm² Hook Up Wire 26 3077 SL005
