Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 28 AWG, 7 x 120 μm, 120 μm core strands, 305 m, PVC, 1852 GR001
- RS Stock No.:
- 121-4250
- Mfr. Part No.:
- 1852 GR001
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$330.46
(exc. GST)
$363.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $330.46 | $1.083 |
| 50 + | $319.19 | $1.047 |
*price indicative
- RS Stock No.:
- 121-4250
- Mfr. Part No.:
- 1852 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 120 μm | |
| Cable Length | 305m | |
| Outside Diameter | 890μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Hookup | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | |
| Sub Type | MIL-W-76 | |
| Jacket Material | PVC | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 120μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 120 μm | ||
Cable Length 305m | ||
Outside Diameter 890μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Hookup | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | ||
Sub Type MIL-W-76 | ||
Jacket Material PVC | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 120μm | ||
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 1852 RD001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 1852 BK001
- Alpha Wire Hookup Wire PVC Series White 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 1852 WH001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3048 GR001
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3048 OR001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 3048 RD001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3048 YL001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3048 VI001
