Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PVC, 3048 RD001
- RS Stock No.:
- 121-4258
- Distrelec Article No.:
- 300-99-359
- Mfr. Part No.:
- 3048 RD001
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$348.42
(exc. GST)
$383.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 111 unit(s) shipping from 15 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $348.42 | $1.142 | - |
| 50 + | $339.90 | $1.114 | 2% |
*price indicative
- RS Stock No.:
- 121-4258
- Distrelec Article No.:
- 300-99-359
- Mfr. Part No.:
- 3048 RD001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.19mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.19mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire, 0.08mm² Cross Sectional Area, 300V Voltage Rating - 3048 RD005
Features & Benefits
Applications
What is the operational temperature range for this wire?
How does tinned copper contribute to the performance of this wire?
What standards does this wire conform to?
In what scenarios would the flame retardant feature be critical?
How does the insulation resistance affect safety and performance?
Related links
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3048 OR001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3048 YL001
- Alpha Wire Hookup Wire PVC Series Blue 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 BL001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3048 GR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3048 VI001
- Alpha Wire Hookup Wire PVC Series White 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 WH001
- Alpha Wire Hookup Wire PVC Series Black 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 BK001
- Alpha Wire Hookup Wire PVC Series Grey 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 SL001
