TE Connectivity 0.241 mm2 Wire, 24 AWG, Polyalkene, CT67383001
- RS Stock No.:
- 686-122
- Mfr. Part No.:
- CT67383001
- Brand:
- TE Connectivity
N
Subtotal (1 reel of 2000 units)*
$5,990.25
(exc. GST)
$6,589.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,990.25 | $2.995 |
*price indicative
- RS Stock No.:
- 686-122
- Mfr. Part No.:
- CT67383001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 0.241 mm2 | |
| Product Type | Wire | |
| American Wire Gauge | 24AWG | |
| Voltage | 1000V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Sub Type | Wire | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Polyalkene | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 0.241 mm2 | ||
Product Type Wire | ||
American Wire Gauge 24AWG | ||
Voltage 1000V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Sub Type Wire | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Polyalkene | ||
- COO (Country of Origin):
- GB
The TE Connectivity Hook-up wire features radiation-cross-linked, modified polyalkene insulation, providing excellent electrical performance and durability.
RoHS compliant
Lightweight
Related links
- TE Connectivity White 0.154 mm2 Wire ETFE, 55PC0814-26-9
- TE Connectivity SPEC 44 Series White Hook Up Wire 19 Polyalkene, 44A1111-24-9-9
- TE Connectivity 44A Series Yellow 0.2 mm² Hook Up Wire 19 Polyalkene, 44A0111-24-4
- TE Connectivity SPEC 44 Series Black 24 AWG 100 m 44A0121-24-0/9
- Huber+Suhner RADOX 155 Series Brown 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 BROWN
- Huber+Suhner RADOX 155 Series Grey 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 GREY
- Huber+Suhner RADOX 155 Series Yellow 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 YELLOW
- Huber+Suhner RADOX 155 Series Purple 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 VIOLET
