Huber+Suhner RADOX 155 Series Purple 0.25 mm² Hook Up Wire, 24 AWG, 100 m, Cross Linked Polyolefin, RADOX 155 0.25 MM2

Subtotal (1 reel of 100 metres)*

$130.81

(exc. GST)

$143.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$130.81$1.308

*price indicative

RS Stock No.:
391-580
Distrelec Article No.:
155-41-494
Mfr. Part No.:
RADOX 155 0.25 MM2 VIOLET
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Hook Up Wire

Cross Sectional Area

0.25mm²

Jacket Colour

Purple

American Wire Gauge

24AWG

Cable Length

100m

Voltage

1kV

Maximum Operating Temperature

155°C

Conductor Material

Tinned Copper

Cable Type

Round

Jacket Material

Cross Linked Polyolefin

Standards/Approvals

ISO 9001, ISO 14001, IEC 228

Minimum Operating Temperature

-55°C

Fire Behaviour

Flame Retardant

Series

RADOX 155

COO (Country of Origin):
CH
The Huber & Suhner Flexible connecting leads feature an insulation material designed to withstand extreme temperatures and ensure durability in demanding environments. Compatible with industrial resins, these leads are flame retardant and easy to handle, making them ideal for wiring domestic appliances, lighting fixtures, electrical switchgear, and coil-wound equipment.

Compact flexible

Compatible to varnishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy