Helukabel Green 0.75 mm² Hookup & Equipment Wire, PVC, 23400
- RS Stock No.:
- 617-043
- Mfr. Part No.:
- 23400
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$75.56
(exc. GST)
$83.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $75.56 | $0.756 |
*price indicative
- RS Stock No.:
- 617-043
- Mfr. Part No.:
- 23400
- Brand:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Green | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Green | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Jacket Material PVC | ||
Standards/Approvals EAC | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0617045
- Mfr. Part No. 23703
1 Reel of 100 Metre(s)
$191.39
- RS Stock No. 0617044
- Mfr. Part No. 23405
1 Reel of 100 Metre(s)
$76.38
- RS Stock No. 0617053
- Mfr. Part No. 26453
1 Reel of 100 Metre(s)
$69.17
- RS Stock No. 0617064
- Mfr. Part No. 45302
1 Reel of 100 Metre(s)
$165.85
Related links
- Helukabel White 0.75 mm² Hookup & Equipment Wire 23405
- Helukabel Blue 0.75 mm² Hookup & Equipment Wire 23703
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Silicone, 45302
- Helukabel Red 2.5 mm² Hookup & Equipment Wire 45602
- Helukabel Blue 2.5 mm² Hookup & Equipment Wire 45603
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel Orange 0.75 mm² Hookup & Equipment Wire Low Smoke Zero Halogen, 52948
- Kabeltronik 0.75 mm² Hookup & Equipment Wire, 065007504








