Helukabel Blue 2.5 mm² Hookup & Equipment Wire, PVC, 45603
- RS Stock No.:
- 617-066
- Mfr. Part No.:
- 45603
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$413.76
(exc. GST)
$455.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $413.76 | $4.138 |
*price indicative
- RS Stock No.:
- 617-066
- Mfr. Part No.:
- 45603
- Brand:
- Helukabel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Blue | |
| Voltage | 500V | |
| Outside Diameter | 3.5mm | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Blue | ||
Voltage 500V | ||
Outside Diameter 3.5mm | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0617058
- Mfr. Part No. 29123
1 Reel of 100 Metre(s)
$66.17
- RS Stock No. 0617057
- Mfr. Part No. 29121
1 Reel of 100 Metre(s)
$69.55
- RS Stock No. 0617059
- Mfr. Part No. 29126
1 Reel of 100 Metre(s)
$66.17
- RS Stock No. 0617051
- Mfr. Part No. 26450
1 Reel of 100 Metre(s)
$52.99
Related links
- Helukabel Red 2.5 mm² Hookup & Equipment Wire 45602
- Helukabel Blue 0.75 mm² Hookup & Equipment Wire 23703
- Helukabel White 0.75 mm² Hookup & Equipment Wire 23405
- Helukabel Green 0.75 mm² Hookup & Equipment Wire 23400
- Helukabel Yellow 2.5 mm² Hookup & Equipment Wire 29153
- Helukabel Green 2.5 mm² Hookup & Equipment Wire 29155
- Helukabel Blue 1 mm² Hookup & Equipment Wire Low Smoke Zero Halogen, 52892
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Silicone, 45302









