Kabeltronik 0.75 mm² Hookup & Equipment Wire, 065007504
- RS Stock No.:
- 534-149
- Mfr. Part No.:
- 065007504
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$115.24
(exc. GST)
$126.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $115.24 | $1.152 |
*price indicative
- RS Stock No.:
- 534-149
- Mfr. Part No.:
- 065007504
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.75mm² | |
| Voltage | 300V | |
| Outside Diameter | 1.7mm | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.75mm² | ||
Voltage 300V | ||
Outside Diameter 1.7mm | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire Polyvinyl Chloride, 160107504
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire 100 m 060107507
- Helukabel Black 0.75 mm² Hookup & Equipment Wire 26453
- Helukabel Red 0.75 mm² Hookup & Equipment Wire Silicone, 45302
