Kabeltronik LIYV Series Blue 0.75 mm² Hookup & Equipment Wire, 18 AWG, 100 m, Polyvinyl Chloride, 060107507
- RS Stock No.:
- 534-145
- Distrelec Article No.:
- 155-79-890
- Mfr. Part No.:
- 060107507
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$82.17
(exc. GST)
$90.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $82.17 | $0.822 |
*price indicative
- RS Stock No.:
- 534-145
- Distrelec Article No.:
- 155-79-890
- Mfr. Part No.:
- 060107507
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.75mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -5°C | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.75mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Cable Length 100m | ||
Outside Diameter 2mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Minimum Operating Temperature -5°C | ||
Series LIYV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.
High-quality 0.75 mm² blue wire
Durable and long-lasting design
Reliable performance for various electrical tasks
Easy to work with and install
Suitable for both residential and commercial use
- RS Stock No. 0534146
- Mfr. Part No. 060107509
1 Reel of 100 Metre(s)
$82.17
- RS Stock No. 0534056
- Mfr. Part No. 160107509
1 Reel of 100 Metre(s)
$130.19
- RS Stock No. 0534139
- Mfr. Part No. 060102509
1 Reel of 100 Metre(s)
$43.69
- RS Stock No. 0534144
- Mfr. Part No. 060107504
1 Reel of 100 Metre(s)
$82.17
Related links
- Kabeltronik LIYV Series Black 0.75 mm² Hookup & Equipment Wire 100 m 060107509
- Kabeltronik LIYV Series Blue 0.25 mm² Hookup & Equipment Wire 100 m 060102507
- Kabeltronik Yellow 0.75 mm² Hookup & Equipment Wire 100 m 060107504
- Kabeltronik LIFY Series Red 0.75 mm² Hookup & Equipment Wire 100 m 160107508
- Kabeltronik LIFY Series Black 0.75 mm² Hookup & Equipment Wire 100 m 160107509
- Kabeltronik LIYV Series White 0.25 mm² Hookup & Equipment Wire 100 m 060102501
- Kabeltronik LIYV Series Yellow 0.25 mm² Hookup & Equipment Wire 100 m 060102504
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508












