Helukabel LIYV Series Grey 0.25 mm² Hook Up Wire, 24 AWG, 100 m, PVC, 26427
- RS Stock No.:
- 361-990
- Mfr. Part No.:
- 26427
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$28.04
(exc. GST)
$30.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 13 November 2026
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $28.04 | $0.28 |
*price indicative
- RS Stock No.:
- 361-990
- Mfr. Part No.:
- 26427
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.25mm² | |
| Jacket Colour | Grey | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | 30°C | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Standards/Approvals | DIN EN 60332-1-2, DIN VD0295 Css 5, DIN VD0482-332-1-2, DIN VD0812, EAC, IEC 60228 Css 5, IEC 60332-1-2 | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | LIYV | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.25mm² | ||
Jacket Colour Grey | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Voltage 900V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature 30°C | ||
Cable Type Round | ||
Jacket Material PVC | ||
Standards/Approvals DIN EN 60332-1-2, DIN VD0295 Css 5, DIN VD0482-332-1-2, DIN VD0812, EAC, IEC 60228 Css 5, IEC 60332-1-2 | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series LIYV | ||
- COO (Country of Origin):
- DE
The Helukabel PVC insulated flexible hook up wire for the wiring of low voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards, not permitted for heavy current installations outside of appliances.
EAC certified
Flame retardant
PVC single core in alignment with DIN VDE 0812
- RS Stock No. 0361987
- Mfr. Part No. 26424
1 Reel of 100 Metre(s)
$28.04
- RS Stock No. 0361988
- Mfr. Part No. 26426
1 Reel of 100 Metre(s)
$25.88
- RS Stock No. 0361981
- Mfr. Part No. 26409
1 Reel of 100 Metre(s)
$20.76
- RS Stock No. 0361984
- Mfr. Part No. 26413
1 Reel of 100 Metre(s)
$20.76
Related links
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Grey 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² GREY
- Helukabel LIYV Series White 0.25 mm² Hook Up Wire 100 m 26426
- Helukabel LIYV Series Brown 0.25 mm² Hook Up Wire 100 m 26424
- Helukabel Grey 0.25 mm² Hook Up Wire 100m 26427
- Huber+Suhner RADOX 155 Series Grey 0.25 mm² Hook Up Wire 100 m RADOX 155 0.25 MM2 GREY
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
- Kabeltronik LIYV Series Purple 0.25 mm² 100 m LIYV 0.25 MM² VIOLET










