Helukabel SiF Series Blue 1.5 mm² Hook Up Wire, 16 AWG, PVC, 23603
- RS Stock No.:
- 361-977
- Distrelec Article No.:
- 300-80-568
- Mfr. Part No.:
- 23603
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$93.51
(exc. GST)
$102.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $93.51 | $0.935 |
*price indicative
- RS Stock No.:
- 361-977
- Distrelec Article No.:
- 300-80-568
- Mfr. Part No.:
- 23603
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Round | |
| Standards/Approvals | IEC 60754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, IEC 60228, IEC 60332-1-2, IEC 60754-1 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | 60°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Cable Type Round | ||
Standards/Approvals IEC 60754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295, DIN VDE 0482-332-1-2, DIN VDE 0482-754-1, DIN VDE 0482-754-2, IEC 60228, IEC 60332-1-2, IEC 60754-1 | ||
Jacket Material PVC | ||
Minimum Operating Temperature 60°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series SiF | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SiF Series Blue 1.5 mm² Hook Up Wire 100 m 29131
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire Silicone, 23602
- Helukabel SiF Series Black 1.5 mm² Hook Up Wire Silicone, 23601
- Helukabel SiF Series Green 16 AWG 23613
- Helukabel SiF Series Blue 2.5 mm² Hook Up Wire 100 m 29147
- Helukabel SiF Series Blue 0.75 mm² Hook Up Wire Silicone, 23403
- Helukabel SiF Series Blue 1 mm² Hook Up Wire Silicone, 23503
- Helukabel SiF Series Blue 0.25 mm² Hook Up Wire 100 m 26423
